Surface Mount DIP DC / DC Non Isolated Board Mount Converters - Fixed Output:
40 Products FoundFind a huge range of Surface Mount DIP DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Module, Surface Mount DIP, SIP & Step Down, Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: XP Power & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $10.920 5+ $10.650 10+ $10.380 50+ $10.030 100+ $9.480 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | - | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
XP POWER | Each | 1+ $12.270 5+ $12.070 10+ $11.870 50+ $11.660 100+ $11.460 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ $10.750 5+ $10.480 10+ $10.220 25+ $9.860 100+ $9.320 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | - | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+ $12.280 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | - | 1A | Fixed | Surface Mount Device | 6.5V | 36V | - | 15.2mm | 9.3mm | 7.6mm | TSR 1SM Series | ||||||
Each | 1+ $10.750 5+ $10.480 10+ $10.220 25+ $9.860 100+ $9.320 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+ $10.540 5+ $10.270 10+ $10.010 25+ $9.660 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+ $10.750 5+ $10.480 10+ $10.220 25+ $9.860 100+ $9.320 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+ $10.750 5+ $10.480 10+ $10.220 25+ $9.860 100+ $9.320 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | - | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+ $10.540 5+ $10.270 10+ $10.010 25+ $9.660 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+ $10.540 5+ $10.270 10+ $10.010 25+ $9.660 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+ $10.750 5+ $10.480 10+ $10.220 25+ $9.860 100+ $9.320 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 1+ $12.100 5+ $11.800 10+ $11.500 25+ $11.100 100+ $10.490 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | ||||||
Each | 1+ $12.100 5+ $11.800 10+ $11.500 25+ $11.100 100+ $10.490 | ITE | Surface Mount DIP | 1 Output | 6W | 15V | - | 400mA | Fixed | Surface Mount Device | 21V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | ||||||
Each | 1+ $10.470 5+ $10.210 10+ $9.950 25+ $9.600 100+ $9.080 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | - | 500mA | Adjustable | Surface Mount Device | 11V | 32V | - | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||
Each | 1+ $10.410 5+ $10.160 10+ $9.900 25+ $9.550 100+ $9.030 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | - | 500mA | Adjustable | Surface Mount Device | 15V | 32V | - | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||
Each | 1+ $10.470 5+ $10.210 10+ $9.950 25+ $9.600 100+ $9.080 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | - | 500mA | Adjustable | Surface Mount Device | 6.5V | 32V | - | 15.3mm | 12.35mm | 9.24mm | - | ||||||
Each | 25+ $11.100 100+ $10.490 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | - | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 15W | 15V | - | 1A | Fixed, Adjustable | Surface Mount Device | 18V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | - | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $9.140 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 25+ $9.860 100+ $9.320 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||