0
0 Items$0.00

SIP DC / DC Non Isolated Board Mount Converters - Fixed Output :

19 Products Found
Find a huge range of SIP DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Module, Surface Mount DIP, SIP & Step Down, Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Mean Well, Multicomp Pro, Recom Power & Monolithic Power Systems (mps)

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AH1675

RoHS

Each
1+$19.160
10+$18.480
25+$18.130
ITE
SIP
1 Output
32.5W
5V
6.5A
6.5A
Fixed, Adjustable
Through Hole
10.5V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1673

RoHS

Each
1+$16.750
ITE
SIP
1 Output
64.5W
15V
4.3A
4.3A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1674

RoHS

Each
1+$16.750
ITE
SIP
1 Output
64.8W
24V
2.7A
2.7A
Fixed, Adjustable
Through Hole
30V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1665

RoHS

Each
1+$20.440
ITE
SIP
1 Output
97.5W
15V
6.5A
6.5A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
69AH1672

RoHS

Each
1+$13.950
ITE
SIP
1 Output
58.8W
12V
4.9A
4.9A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1667

RoHS

Each
1+$20.440
ITE
SIP
1 Output
55W
5V
11A
11A
Fixed, Adjustable
Through Hole
10.5V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
69AH1664

RoHS

Each
1+$15.820
ITE
SIP
1 Output
90W
12V
7.5A
7.5A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
69AH1670

RoHS

Each
1+$13.890
ITE
SIP
1 Output
36W
24V
1.5A
1.5A
Fixed, Adjustable
Through Hole
30V
53V
-
50.8mm
11mm
13mm
NID35 Series
49AM4650

RoHS

Each
1+$2.320
ITE & Industrial
SIP
2 Output
-
5V
500mA
500mA
Fixed
Through Hole
6.5V
36V
-
11.6mm
7.6mm
10.4mm
-
49AM4653

RoHS

Each
1+$2.320
ITE & Industrial
SIP
2 Output
-
15V
500mA
500mA
Fixed
Through Hole
7V
36V
-
11.6mm
7.6mm
10.4mm
MP-K78-500
69AH1666

RoHS

Each
1+$15.820
ITE
SIP
1 Output
100.8W
24V
4.2A
4.2A
Fixed, Adjustable
Through Hole
30V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
54AH3137

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each
1+$16.740
-
SIP
1 Output
10W
5V
2A
2A
Fixed
Through Hole
2.7V
4.2V
-
27mm
5.4mm
20mm
mEZD41502A-X Series
69AH1668

RoHS

Each
1+$15.930
10+$15.350
25+$15.060
ITE
SIP
1 Output
34.8W
12V
2.9A
2.9A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
13mm
NID35 Series
69AH1669

RoHS

Each
1+$13.890
ITE
SIP
1 Output
36W
15V
2.4A
2.4A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
13mm
NID35 Series
45AC9423

RoHS

Each
25+$6.430
50+$5.860
100+$5.540
250+$5.400
ITE
SIP
1 Output
360mW
3.3V
-
100mA
Fixed
Through Hole
650mV
3.3V
EN, IEC
11.6mm
8.5mm
10.4mm
R-78S Series
69AH1671

RoHS

Each
1+$15.930
10+$15.350
25+$15.060
ITE
SIP
1 Output
17.5W
5V
3.5A
3.5A
Fixed, Adjustable
Through Hole
10.5V
53V
-
50.8mm
11mm
13mm
NID35 Series
49AM4651

RoHS

Each
1+$2.320
ITE & Industrial
SIP
2 Output
-
9V
500mA
500mA
Fixed
Through Hole
7V
36V
-
11.6mm
7.6mm
10.4mm
-
49AM4652

RoHS

Each
1+$2.320
ITE & Industrial
SIP
2 Output
-
12V
500mA
500mA
Fixed
Through Hole
7V
36V
-
11.6mm
7.6mm
10.4mm
-
49AM4654

RoHS

Each
1+$2.320
ITE & Industrial
SIP
2 Output
-
3.3V
500mA
500mA
Fixed
Through Hole
4.75V
36V
-
11.6mm
7.6mm
10.4mm
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER