0
0 Items$0.00

Module DC / DC Non Isolated Board Mount Converters - Fixed Output :

88 Products Found
Find a huge range of Module DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Module, Surface Mount DIP, SIP & Step Down, Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Recom Power, Murata Power Solutions, Eaton Bussmann, Texas Instruments & Alfatronix

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
29AH1076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$33.700
50+$32.430
100+$31.040
250+$29.900
500+$29.600
More Pricing...
-
Module
1 Output
-
-
30A
30A
Adjustable
Surface Mount Device
3V
14.5V
16mm
15mm
5.8mm
SIMPLE SWITCHER Series
61AK9583

RoHS

Each
1+$7.710
10+$6.160
25+$6.040
50+$6.000
100+$5.400
More Pricing...
-
Module
1 Output
-
3.3V
3A
3A
Fixed
Surface Mount Device
4.5V
5.5V
3.3mm
3.3mm
1.5mm
µPOL Series
28AH2980

RoHS

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+$9.080
50+$8.580
100+$8.260
250+$7.840
500+$7.500
More Pricing...
-
Module
1 Output
5W
5V
1A
1A
Fixed
Surface Mount Device
4V
36V
3.8mm
3mm
1.6mm
-
12AJ8187

RoHS

Each
200+$8.520
ITE
Module
1 Output
36W
24V
-
1.5A
Fixed, Adjustable
Surface Mount Device
26V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
51AH5293

RoHS

Each
30+$8.290
60+$8.130
150+$7.970
-
Module
1 Output
36W
12V
-
3A
Fixed, Adjustable
Surface Mount Device
12.8V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
12AJ8188

RoHS

Each
30+$9.460
60+$9.310
150+$9.150
ITE
Module
1 Output
36W
24V
-
1.5A
Fixed, Adjustable
Surface Mount Device
26V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
03AH5073

RoHS

Each
30+$5.820
60+$5.710
150+$5.620
300+$5.500
ITE
Module
1 Output
6.6W
3.3V
-
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
51AH5301

RoHS

Each
500+$6.010
-
Module
1 Output
6.6W
3.3V
-
2A
Fixed, Adjustable
Surface Mount Device
4V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
51AH5302

RoHS

Each
30+$6.350
60+$6.340
150+$6.210
300+$6.090
-
Module
1 Output
6.6W
3.3V
-
2A
Fixed, Adjustable
Surface Mount Device
4V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
51AH5305

RoHS

Each
30+$7.640
60+$7.510
150+$7.390
300+$7.180
-
Module
1 Output
9.9W
3.3V
-
3A
Fixed, Adjustable
Surface Mount Device
4V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
51AH5325

RoHS

Each
200+$6.030
400+$5.950
ITE
Module
1 Output
2.5W
5V
-
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5319

RoHS

Each
200+$5.820
400+$5.680
ITE
Module
1 Output
12W
24V
-
500mA
Fixed, Adjustable
Surface Mount Device
25.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
03AH5078

RoHS

Each
30+$6.340
60+$6.310
150+$6.160
300+$6.000
ITE
Module
1 Output
15W
5V
-
3A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-3.0 Series
03AH5075

RoHS

Each
30+$8.540
60+$8.400
150+$8.230
ITE
Module
1 Output
19.8W
3.3V
-
6A
Fixed, Adjustable
Surface Mount Device
4V
15V
12.19mm
12.19mm
3.75mm
RPM-6.0 Series
51AH5310

RoHS

Each
500+$7.110
-
Module
1 Output
15W
5V
-
3A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
51AH5304

RoHS

Each
500+$7.040
-
Module
1 Output
9.9W
3.3V
-
3A
Fixed, Adjustable
Surface Mount Device
4V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
51AH5311

RoHS

Each
30+$7.110
60+$6.990
150+$6.850
300+$6.710
-
Module
1 Output
15W
5V
-
3A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
12AJ8184

RoHS

Each
200+$8.490
ITE
Module
1 Output
22.5W
15V
-
1.5A
Fixed, Adjustable
Surface Mount Device
17V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
12AJ8194

RoHS

Each
30+$9.600
60+$9.320
150+$9.030
ITE
Module
1 Output
7.5W
5V
-
1.5A
Fixed, Adjustable
Surface Mount Device
7V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
51AH5292

RoHS

Each
500+$7.960
-
Module
1 Output
36W
12V
-
3A
Fixed, Adjustable
Surface Mount Device
12.8V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
03AH5077

RoHS

Each
30+$5.880
60+$5.770
150+$5.680
300+$5.560
ITE
Module
1 Output
10W
5V
-
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
51AH5326

RoHS

Each
30+$6.420
60+$6.310
150+$6.210
300+$6.080
ITE
Module
1 Output
2.5W
5V
-
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5317

RoHS

Each
30+$6.330
60+$6.320
150+$6.230
300+$6.140
ITE
Module
1 Output
7.5W
15V
-
500mA
Fixed, Adjustable
Surface Mount Device
16.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5290

RoHS

Each
30+$8.140
60+$8.010
150+$7.840
300+$7.470
-
Module
1 Output
24W
12V
-
2A
Fixed, Adjustable
Surface Mount Device
12.8V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
03AH5076

RoHS

Each
30+$5.620
60+$5.550
150+$5.450
300+$5.360
ITE
Module
1 Output
5W
5V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-1.0 Series
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER