Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSTR05S05Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.77Y4671
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 5+ | $8.380 |
| 10+ | $8.160 |
| 25+ | $7.870 |
| 100+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSTR05S05Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.77Y4671
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min6.5V
Input Voltage DC Max32V
Depth15.3mm
Width12.35mm
Height9.24mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The STR05S05 from XP Power is a STR series 0.5A regulated single output switching regulator. This regulator has wide input range in compact SMD package. The converter features continuous short circuit protection with auto recovery. It has line regulation of ±0.2% at 1.5V to 6.5V and ±0.1% at 9V to 15V, load regulation of ±0.4% at 1.5V to 6.5V and ±0.25% at 9V to 15V.
- Input voltage range from 6.5V to 32V
- Output voltage of 5V and output current of 500mA
- Input current of 5mA at no load and 35μA remote on/off input current of 24V input
- Maximum capacitive load of 220μF, minimum efficiency of 94% and maximum efficiency of 86%
- Trim range from 3V to 8V
- Ripple and noise of 30mV pk-pk at 1.5V to 6.5V and 40mV pk-pk at 9V to 15V
- Remote on/off
- Initial set accuracy of ±2% and switching frequency of 330KHz
- 0.6inch x 0.49inch x 0.36inch (15.3mm x 12.35mm x 9.24mm) dimension and weight is 1.7g
- Operating temperature range from -40°C to 100°C
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
6.5V
Depth
15.3mm
Height
9.24mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
32V
Width
12.35mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
