
| Quantity | Price |
|---|---|
| 30+ | $9.600 |
| 60+ | $9.320 |
| 150+ | $9.030 |
Product Information
Product Overview
RPMH5.0-1.5-CT is a RPMH-1.5 series DC/DC converter. It is a wide input voltage, 1.5A non-isolated switching regulator power module. The module accepts up to 60VDC input and provides a trimmable output from 2.6 up to 28VDC and comes complete with a full set of features including adjustable output, on/off control, and power good signals. The ultra-compact module has a profile of only 0.147", but with an efficiency of up to 97%, the device can operate at full load in ambient temperatures as high as +100°C and with power derating up to 105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
- Wide input voltage of 7 to 60VDC, 5VDC output voltage
- High power density
- Wide operating temperature -40°C to 100°C at full load
- 1.5A output current
- Thermally and EMI enhanced 25 pad LGA package
- 3 year warranty
Technical Specifications
ITE
1 Output
5V
Fixed, Adjustable
7V
12.19mm
3.75mm
No SVHC (25-Jun-2025)
Module
7.5W
1.5A
Surface Mount Device
60V
12.19mm
RPMH-1.5 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
