0
0 Items$0.00

DIP DC / DC Non Isolated Board Mount Converters - Fixed Output :

13 Products Found
Find a huge range of DIP DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Module, Surface Mount DIP, SIP & Step Down, Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Pulse Electronics & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
Output Voltage - Output 1
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
89AM5221

RoHS

PULSE ELECTRONICS
Each
1+$6.190
10+$5.910
25+$5.530
50+$5.110
100+$4.800
More Pricing...
ITE
DIP
1 Output
5W
5V
1A
1A
-
Fixed
-
Through Hole
7V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5223

RoHS

PULSE ELECTRONICS
Each
1+$7.070
10+$6.750
25+$6.330
50+$5.850
100+$5.490
More Pricing...
ITE
DIP
1 Output
12W
12V
1A
1A
-
Fixed
-
Through Hole
15V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5218

RoHS

Each
1+$6.630
10+$6.330
25+$5.930
50+$5.480
100+$5.140
More Pricing...
ITE
DIP
1 Output
1.65W
3.3V
500mA
500mA
-
Fixed
-
Through Hole
6V
30V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5224

RoHS

PULSE ELECTRONICS
Each
1+$6.630
10+$6.330
25+$5.930
50+$5.480
100+$5.140
More Pricing...
ITE
DIP
1 Output
7.5W
15V
500mA
500mA
-
Fixed
-
Through Hole
18V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5227

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each
1+$9.480
5+$8.960
10+$8.540
25+$7.930
50+$7.370
More Pricing...
ITE
DIP
1 Output
15W
5V
3A
3A
-
Fixed
-
Through Hole
7V
36V
-
14.87mm
10.4mm
6.5mm
-
89AM5216

RoHS

PULSE ELECTRONICS
Each
1+$8.720
5+$8.240
10+$7.850
25+$7.290
50+$6.780
More Pricing...
ITE
DIP
1 Output
10W
5V
2A
2A
-
Fixed
-
Through Hole
6.5V
36V
-
11.6mm
8.5mm
17.5mm
B78C Series
89AM5226

RoHS

PULSE ELECTRONICS
Each
1+$10.680
5+$10.100
10+$9.620
25+$8.930
50+$8.300
More Pricing...
ITE
DIP
1 Output
6W
12V
500mA
500mA
-
Fixed
-
Through Hole
17V
72V
-
11.6mm
8.5mm
17.5mm
B78HB Series
89AM5222

RoHS

PULSE ELECTRONICS
Each
1+$6.630
10+$6.330
25+$5.930
50+$5.480
100+$5.140
More Pricing...
ITE
DIP
1 Output
6W
12V
500mA
500mA
-
Fixed
-
Through Hole
15V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5219

RoHS

PULSE ELECTRONICS
Each
1+$6.190
10+$5.910
25+$5.530
50+$5.110
100+$4.800
More Pricing...
ITE
DIP
1 Output
3.3W
3.3V
1A
1A
-
Fixed
-
Through Hole
6V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
89AM5225

RoHS

PULSE ELECTRONICS
Each
1+$10.680
5+$10.100
10+$9.620
25+$8.930
50+$8.300
More Pricing...
ITE
DIP
1 Output
2.5W
5V
500mA
500mA
-
Fixed
-
Through Hole
9V
72V
-
11.6mm
8.5mm
17.5mm
B78HB Series
89AM5217

RoHS

PULSE ELECTRONICS
Each
1+$8.720
5+$8.240
10+$7.850
25+$7.290
50+$6.780
More Pricing...
ITE
DIP
1 Output
24W
12V
2A
2A
-
Fixed
-
Through Hole
15V
36V
-
11.6mm
8.5mm
17.5mm
B78C Series
14AC2286

RoHS

Each
120+$121.920
Railway
DIP
1 Output
100W
24V
-
4.2A
24V
Fixed, Adjustable
4.2A
Through Hole
57.6V
160V
EN
57.9mm
36.8mm
12.7mm
IRQ Series
89AM5220

RoHS

PULSE ELECTRONICS
Each
1+$6.630
10+$6.330
25+$5.930
50+$5.480
100+$5.140
More Pricing...
ITE
DIP
1 Output
2.5W
5V
500mA
500mA
-
Fixed
-
Through Hole
7V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER