Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78E03-1R0-R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5219
Product RangeB78E Series
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $5.910 |
| 25+ | $5.530 |
| 50+ | $5.110 |
| 100+ | $4.800 |
| 250+ | $4.420 |
| 500+ | $4.000 |
| 1000+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoB78E03-1R0-R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5219
Product RangeB78E Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6V
Input Voltage DC Max36V
Depth11.6mm
Width7.5mm
Height10.2mm
Product RangeB78E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
7.5mm
Product Range
B78E Series
DC / DC Converter Type
DIP
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
6V
Depth
11.6mm
Height
10.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
