173,993 Product Results Found for " "

Newark offers a comprehensive selection of fixed-value resistors, including carbon film, metal film, thick film, and wire-wound types. These resistors are designed to deliver consistent resistance levels for precise control over current flow, making them essential for various electronic applications in consumer electronics, automotive systems, and industrial equipment.

A fixed-value resistor provides a constant resistance, ensuring a stable current flow in electronic circuits. Unlike variable resistors, fixed resistors have a set resistance that does not change, allowing for precise current regulation according to Ohm's Law. These resistors help limit current, protect sensitive components, and maintain stable circuit performance.

Newark’s fixed-value resistors come in a range of resistance values, power ratings, and tolerance levels to meet diverse design requirements. With stable performance, durability, and high reliability, our resistors ensure optimal functionality and protection for your electronic projects.

Applications:

 

  • Voltage Reduction: Managing and reducing incoming voltage in power supplies.
  • Current Limiting: Regulating current flow to protect sensitive components.
  • Heat Dissipation: Used in circuits where controlled heat dissipation is necessary.
  • Signal Conditioning: Setting bias levels for transistors and diodes.
  • Digital Circuits: Acting as pull-up or pull-down resistors to set default logic levels.
Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Resistor Case / Package
Power Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27W3768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
25+
$0.028
50+
$0.026
100+
$0.025
250+
$0.020
More Pricing...
10Mohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
27W4494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
25+
$0.028
50+
$0.026
100+
$0.025
250+
$0.020
More Pricing...
158kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W3863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.018
50+
$0.017
100+
$0.016
250+
$0.013
More Pricing...
118ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.028
50+
$0.027
100+
$0.025
250+
$0.020
More Pricing...
210kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.028
50+
$0.027
100+
$0.025
250+
$0.020
More Pricing...
24.3ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W3898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
25+
$0.065
100+
$0.042
250+
$0.030
500+
$0.023
More Pricing...
16.5ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W3899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.020
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
16.9ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
38K5413

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
120kohm
± 1%
125mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
200V
3.5mm
-
-55°C
155°C
AEC-Q200
38K5415

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
130ohm
± 1%
125mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
200V
3.5mm
-
-55°C
155°C
AEC-Q200
38K5430

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
18ohm
± 1%
125mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
200V
3.5mm
-
-55°C
155°C
AEC-Q200
38K5455

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
270kohm
± 1%
125mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
200V
3.5mm
-
-55°C
155°C
AEC-Q200
38K5456

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
30ohm
± 1%
125mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
200V
3.5mm
-
-55°C
155°C
AEC-Q200
38K9359

RoHS

Date/Lot Code

Each
1+
$0.488
10+
$0.356
25+
$0.244
50+
$0.197
100+
$0.150
More Pricing...
5.6Mohm
± 5%
250mW
Axial Leaded
Metal Film
High Voltage
HVR25 Series
± 250ppm/°C
1.6kV
7.5mm
-
-55°C
155°C
-
38K9475

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$1.760
25+
$1.350
50+
$1.290
100+
$1.220
More Pricing...
0.022ohm
± 5%
3W
Axial Leaded
Wirewound
Flame Proof
W31 Series
± 1000ppm/°C
100V
13mm
-
-55°C
155°C
-
38K9481

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$0.848
25+
$0.700
50+
$0.618
100+
$0.535
More Pricing...
0.056ohm
± 5%
3W
Axial Leaded
Wirewound
Flame Proof
W31 Series
± 500ppm/°C
100V
13mm
-
-55°C
155°C
-
38K5521

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
9.1kohm
± 1%
125mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
200V
3.5mm
-
-55°C
155°C
AEC-Q200
38K9492

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.718
25+
$0.564
50+
$0.514
100+
$0.463
More Pricing...
0.47ohm
± 5%
3W
Axial Leaded
Wirewound
Flame Proof
W31 Series
± 200ppm/°C
100V
13mm
-
-55°C
155°C
-
38K0307

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.147
50+
$0.106
100+
$0.080
More Pricing...
56ohm
± 5%
500mW
Axial Leaded
Carbon Film
General Purpose
MC CFR Series
± 450ppm/°C
350V
10mm
-
-55°C
155°C
-
01P3840

RoHS

Date/Lot Code

Each
10+
$0.703
25+
$0.565
50+
$0.480
100+
$0.318
500+
$0.195
More Pricing...
6.81kohm
± 0.5%
250mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
250V
3.5mm
-
-55°C
155°C
AEC-Q200
01P3865

RoHS

Date/Lot Code

Each
10+
$0.703
25+
$0.565
50+
$0.480
100+
$0.318
500+
$0.195
More Pricing...
9.53kohm
± 0.5%
250mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
250V
3.5mm
-
-55°C
155°C
AEC-Q200
01P3703

RoHS

Date/Lot Code

Each
10+
$0.703
25+
$0.565
50+
$0.480
100+
$0.318
500+
$0.195
More Pricing...
13.3kohm
± 0.5%
250mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
250V
3.5mm
-
-55°C
155°C
AEC-Q200
01P3760

RoHS

Date/Lot Code

Each
10+
$0.703
25+
$0.565
50+
$0.480
100+
$0.318
500+
$0.195
More Pricing...
274ohm
± 0.5%
250mW
Axial Leaded
Metal Film
Precision
MC MF Series
± 50ppm/°C
250V
3.5mm
-
-55°C
155°C
AEC-Q200
37K9572

RoHS

Each
1+
$7.390
10+
$4.860
25+
$4.360
50+
$3.840
100+
$3.530
More Pricing...
200ohm
± 5%
5W
Radial Leaded
Thick Film
High Power
BPC Series
± 100ppm/°C
500V
12.7mm
2.54mm
-55°C
125°C
-
51R7311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.410
25+
$1.310
50+
$1.260
100+
$1.210
7.15kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
05R4600
Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 173993 items
of 6960 page(s)