Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K3032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.898
10+
$0.641
25+
$0.600
50+
$0.576
100+
$0.551
More Pricing...
0.5ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
24W6710

RoHS

Date/Lot Code

Each
10+
$0.124
25+
$0.094
100+
$0.083
500+
$0.066
1000+
$0.060
More Pricing...
0.56ohm
RLP73 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
-
24W6753

RoHS

Date/Lot Code

Each
1+
$0.436
10+
$0.413
25+
$0.393
100+
$0.372
500+
$0.352
More Pricing...
0.033ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 400ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
24W6755

RoHS

Date/Lot Code

Each
1+
$0.751
10+
$0.488
25+
$0.400
100+
$0.393
500+
$0.340
More Pricing...
0.047ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 400ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
18K6861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.074
50+
$0.070
100+
$0.066
0.1ohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
-
26M4705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.310
25+
$0.981
50+
$0.910
100+
$0.839
More Pricing...
2000µohm
ULR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
55R1869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.067
0.39ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
3.1mm
1.6mm
0.55mm
-55°C
125°C
-
97K3833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.050
25+
$0.798
50+
$0.699
100+
$0.600
More Pricing...
0.015ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
97K3853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.803
5000µohm
LRF Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
97K3857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$0.806
25+
$0.639
50+
$0.577
100+
$0.514
More Pricing...
0.025ohm
LRF Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
39K1651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.425
25+
$0.328
50+
$0.314
100+
$0.300
250+
$0.272
More Pricing...
0.01ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 1500ppm/°C
2mm
1.25mm
0.5mm
-55°C
125°C
-
61M7611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.513
25+
$0.471
50+
$0.419
100+
$0.376
250+
$0.326
More Pricing...
0.033ohm
LRCS Series
0805 [2012 Metric]
125mW
± 1%
Metal Film
± 600ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
-
86P8699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$0.885
25+
$0.700
50+
$0.632
100+
$0.563
More Pricing...
0.01ohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
86P8701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.250
25+
$1.230
50+
$1.230
100+
$1.220
More Pricing...
1500µohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
86P8711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$0.975
25+
$0.803
50+
$0.708
100+
$0.613
More Pricing...
7000µohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
91R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.413
25+
$0.389
50+
$0.364
100+
$0.341
250+
$0.319
More Pricing...
0.24ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
91R1493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.413
25+
$0.389
50+
$0.364
100+
$0.341
250+
$0.319
More Pricing...
0.68ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
63W0487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.543
25+
$0.510
50+
$0.480
100+
$0.451
250+
$0.421
More Pricing...
3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W0498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.100
25+
$0.980
50+
$0.857
100+
$0.734
250+
$0.672
More Pricing...
0.12ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W0502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.243
100+
$0.162
1000+
$0.135
0.27ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W0507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.254
100+
$0.175
1000+
$0.139
0.82ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W0508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.243
100+
$0.162
1000+
$0.135
1ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W0703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.144
100+
$0.089
1000+
$0.065
5000+
$0.053
10000+
$0.051
5.6ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
100+
$0.100
1000+
$0.070
5000+
$0.065
10000+
$0.059
3ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.388
100+
$0.357
1000+
$0.246
5000+
$0.205
10000+
$0.174
More Pricing...
0.24ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
1-25 of 11815 items
of 473 page(s)