We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K5134

RoHS

Date/Lot Code

Each
1+
$96.150
25+
$92.610
50+
$72.260
100+
$67.250
250+
$62.530
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
3100
MP Kit
96M8369

RoHS

1 Kit
1+
$319.310
5+
$315.490
10+
$311.410
25+
$295.280
-
250mW
1ohm to 10Mohm
± 1%
16260
COMP-CARD Resistors
54M0160

RoHS

1 Kit
1+
$482.070
5+
$476.310
10+
$470.150
25+
$445.800
(10pc CP-18) 177 values 45pc each / 7965 pc
250mW
0ohm to 10Mohm
± 1%, ± 5%
7965
COMP-CARD Resistors
96K7806
1 Kit
1+
$328.010
5+
$324.090
10+
$319.900
25+
$303.330
-
600mW
1ohm to 10Mohm
± 1%
3080
COMP-CARD Resistors
38K5394

RoHS

Date/Lot Code

1 Kit
1+
$67.950
25+
$65.450
50+
$51.070
100+
$47.530
250+
$44.190
E6 x 100
125mW
10ohm to 1Mohm
± 1%
3100
MP Kit
32K5833

RoHS

Each
1+
$22.880
5+
$22.880
10+
$22.870
25+
$22.870
50+
$22.800
More Pricing...
30-Pcs of 1kohm to 100kohm Trimming Potentiometers
-
1kohm to 100kohm
-
30
-
75K7553
Each
1+
$29.740
5+
$27.570
10+
$25.400
25+
$24.170
50+
$22.940
More Pricing...
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
-
1kohm to 50kohm
-
30
-
61H3710

RoHS

Each
1+
$103.970
8-Pcs of 10kohm to 20kohm Linear Motion Potentiometer
-
10kohm to 20kohm
-
8
-
24M4440
MULTICOMP PRO
Pack of 5
1+
$13.590
25+
$13.090
50+
$10.210
100+
$9.500
250+
$8.840
Pack of Five Insert Sheets
-
-
-
5
MP Kit
26T4176

RoHS

Each
1+
$88.120
5+
$79.940
10+
$71.750
25+
$64.390
50+
$61.010
More Pricing...
6-Pcs of 10kohm to 250kohm Model 53 Premium Amplifier Mini Potentiometers
-
10kohm to 250kohm
± 10%
6
-
24M1011

RoHS

Date/Lot Code

Each
1+
$55.720
25+
$53.670
50+
$41.880
100+
$38.970
250+
$36.240
E6 x 100
250mW
1ohm to 10Mohm
± 5%
4300
MP Kit
26T4174

RoHS

Each
1+
$119.240
5+
$110.730
10+
$102.210
25+
$90.850
50+
$86.410
More Pricing...
6-Pcs of 5kohm to 1Mohm Model 96 Premium Amplifier Potentiometers
-
5kohm to 1Mohm
± 10%
6
-
25M2544

RoHS

Date/Lot Code

1 Kit
1+
$173.770
5+
$171.690
10+
$169.470
25+
$160.690
RC11 R-Chip Resistors
125mW
1ohm to 10Mohm
± 5%
-
RC_L Series
94M7436

RoHS

1 Kit
1+
$26.370
5+
$25.810
10+
$25.240
25+
$23.650
50+
$22.530
More Pricing...
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
-
1kohm to 50kohm
-
30
-
58K5148

RoHS

MULTICOMP PRO
Each
1+
$268.000
25+
$258.400
50+
$203.200
100+
$189.600
250+
$176.800
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 1206 Size Resistors
-
10ohm to 910kohm
-
-
-
24M1009

RoHS

1 Kit
1+
$64.560
25+
$62.180
50+
$48.520
100+
$45.150
250+
$41.980
100-Pcs of Each 37 Values 1ohm to 10Mohm Axial Resistors
500mW
1ohm to 10Mohm
± 5%
3700
MP Kit
38K5136

RoHS

Date/Lot Code

Each
1+
$375.440
25+
$361.620
50+
$282.160
100+
$262.580
250+
$244.150
E24 x 100
500mW
10ohm to 1Mohm
± 1%
12100
MP Kit
96K7804
1 Kit
1+
$200.040
5+
$197.650
10+
$195.090
25+
$184.990
1850-Pcs of 48 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
1850
COMP-CARD Resistors
53M6991

RoHS

1 Kit
1+
$205.300
5+
$202.850
10+
$200.220
25+
$189.860
5 Flap FL24/10, 120 values / 2340 pc
250mW
10ohm to 1Mohm
± 5%
2340
COMP-CARD Resistors
53W9256
Each (Supplied on Cut Tape)
Cut Tape
1+
$38.060
10+
$34.330
25+
$33.020
50+
$32.990
100+
$32.960
More Pricing...
Part Numbers 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers
-
-
-
9
-
96M8368

RoHS

1 Kit
1+
$228.610
5+
$225.870
10+
$222.950
25+
$211.410
-
250mW
1ohm to 6.8Mohm
± 1%
11850
COMP-CARD Resistors
05T6643

RoHS

Each
Pricing is unavailable. Please contact customer services.
12-Pcs of 150kohm to 1Mohm P230 & P231 Model Rotary Potentiometers
-
150kohm to 1Mohm
-
12
-
26T4175

RoHS

Each
Pricing is unavailable. Please contact customer services.
6-Pcs of 5kohm to 1Mohm Model PDA241 Standard Amplifier Potentiometers
-
5kohm to 1Mohm
± 15%
6
-
38K9940

RoHS

Date/Lot Code

1 Kit
1+
$271.810
25+
$261.810
50+
$204.280
100+
$190.100
250+
$176.760
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
MP Kit
96K7865
1 Kit
1+
$113.240
5+
$109.260
10+
$99.870
25+
$96.660
50+
$95.470
More Pricing...
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
250mW
10ohm to 1Mohm
± 5%
1110
COMP-CARD Resistors
1-25 of 122 items
of 5 page(s)