We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01H0275

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.597
2000+
$0.542
4000+
$0.486
6000+
$0.469
10000+
$0.459
Total:$597.00
Min: 1000 / Mult: 500
33ohm
AC Series
± 5%
7W
Axial Leaded
15V
+140, -80ppm/°C
Wirewound
High Power
7.5mm
26mm
-
-55°C
250°C
-
38C8479
Each
100+
$0.432
Total:$43.20
Min: 100 / Mult: 100
280ohm
RN Series
± 1%
125mW
Axial Leaded
200V
± 100ppm/°C
Metal Film
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38C8488
Each
100+
$0.206
500+
$0.172
1000+
$0.147
2500+
$0.132
Total:$20.60
Min: 100 / Mult: 100
3.83kohm
RN Series
± 1%
125mW
Axial Leaded
200V
± 100ppm/°C
Metal Film
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38C8506
Each
100+
$3.180
250+
$3.100
500+
$3.040
Total:$318.00
Min: 100 / Mult: 100
4.99Mohm
RN Series
± 1%
125mW
Axial Leaded
200V
± 100ppm/°C
Metal Film
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38K5457

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
300ohm
MC MF Series
± 1%
125mW
Axial Leaded
200V
± 50ppm/°C
Metal Film
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5459

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
30kohm
MC MF Series
± 1%
125mW
Axial Leaded
200V
± 50ppm/°C
Metal Film
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5468

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
360ohm
MC MF Series
± 1%
125mW
Axial Leaded
200V
± 50ppm/°C
Metal Film
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5479

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
4.3kohm
MC MF Series
± 1%
125mW
Axial Leaded
200V
± 50ppm/°C
Metal Film
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5492

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
510kohm
MC MF Series
± 1%
125mW
Axial Leaded
200V
± 50ppm/°C
Metal Film
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5502

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
620kohm
MC MF Series
± 1%
125mW
Axial Leaded
200V
± 50ppm/°C
Metal Film
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K9473

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.050
25+
$0.873
50+
$0.799
100+
$0.724
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
0.015ohm
W31 Series
± 5%
3W
Axial Leaded
100V
± 1000ppm/°C
Wirewound
Flame Proof
5.8mm
13mm
-
-55°C
155°C
-
38K0341

RoHS

Date/Lot Code

Each
10+
$0.130
25+
$0.094
50+
$0.069
100+
$0.052
500+
$0.039
More Pricing...
Total:$1.30
Min: 10 / Mult: 10
15kohm
MC CFR Series
± 5%
250mW
Axial Leaded
250V
± 450ppm/°C
Carbon Film
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
02H2356

RoHS

Each
1+
$4.660
10+
$3.790
25+
$3.450
50+
$3.040
100+
$2.910
More Pricing...
Total:$4.66
Min: 1 / Mult: 1
1ohm
Kool-Pak MP900 Series
± 1%
15W
TO-126
200V
-20ppm/°C to +80ppm/°C
Thick Film
High Power
-
8.12mm
3.18mm
-55°C
150°C
-
02H2359

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$3.790
25+
$3.450
50+
$3.040
100+
$2.910
More Pricing...
Total:$4.66
Min: 1 / Mult: 1
100ohm
Kool-Pak MP900 Series
± 1%
15W
TO-126
200V
-20ppm/°C to +80ppm/°C
Thick Film
High Power
-
8.12mm
3.18mm
-55°C
150°C
-
02H2367

RoHS

Each
50+
$3.790
100+
$3.660
500+
$3.440
1000+
$3.270
2500+
$3.090
Total:$189.50
Min: 50 / Mult: 50
10kohm
Kool-Pak MP900 Series
± 1%
25W
TO-220
500V
-20ppm/°C to +80ppm/°C
Thick Film
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
19C8016
Each
100+
$14.580
500+
$13.270
1000+
$11.720
2500+
$10.900
Total:$1,458.00
Min: 100 / Mult: 100
10kohm
PTF Series
± 0.1%
125mW
Axial Leaded
300V
± 5ppm/°C
Metal Film
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
01F2724
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
121ohm
RN Series
± 1%
125mW
Axial Leaded
200V
± 100ppm/°C
Thick Film
Precision
2.3mm
6.4mm
-
-65°C
150°C
MIL-R-10509
03F7863
Each
100+
$0.198
500+
$0.165
1000+
$0.160
Total:$19.80
Min: 100 / Mult: 100
15kohm
RN Series
± 1%
125mW
Axial Leaded
200V
± 100ppm/°C
Metal Film
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
03F8030
Each
100+
$0.406
Total:$162.40
Min: 400 / Mult: 100
768ohm
RN Series
± 1%
125mW
Axial Leaded
200V
± 100ppm/°C
Metal Film
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
03F5125
Each
100+
$2.130
500+
$1.920
1000+
$1.670
2500+
$1.500
Total:$213.00
Min: 100 / Mult: 100
100ohm
CW Series
± 5%
5W
Axial Leaded
-
± 30ppm/°C
Ceramic
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
40M8197

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.234
Total:$0.23
Min: 1 / Mult: 1
0.22ohm
CAW Series
± 5%
5W
Axial Leaded
-
± 400ppm/°C
Ceramic
Flame Proof
-
23mm
11mm
-55°C
275°C
-
40M8207

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.234
Total:$0.23
Min: 1 / Mult: 1
2.2ohm
CAW Series
± 5%
5W
Axial Leaded
-
± 400ppm/°C
Ceramic
Flame Proof
-
23mm
11mm
-55°C
275°C
-
53M5295

RoHS

Date/Lot Code

Each
1+
$0.608
10+
$0.390
25+
$0.287
50+
$0.276
100+
$0.265
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
20kohm
PR03 Series
± 5%
3W
Axial Leaded
750V
± 250ppm/°C
Metal Film
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
24C7864

Date/Lot Code

Each
1+
$0.654
10+
$0.438
25+
$0.363
50+
$0.287
100+
$0.240
More Pricing...
Total:$0.65
Min: 1 / Mult: 1
7.5kohm
RN Series
± 1%
125mW
Axial Leaded
200V
± 50ppm/°C
Metal Film
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
14J8908

RoHS

Date/Lot Code

Each
1+
$0.499
10+
$0.476
25+
$0.450
100+
$0.409
500+
$0.400
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
33ohm
SQ Series
± 5%
7W
Radial Leaded
500V
± 300ppm/°C
Wirewound
High Power
-
13mm
9mm
-55°C
275°C
-
1-25 of 17015 items
of 681 page(s)