156,879 Product Results Found for " "

We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01H0494
Each (Supplied on Cut Tape)
50+
$0.272
Total:$1,088.00
Min: 4000 / Mult: 4000
Total:$1,088.00
Min: 4000 / Mult: 4000
56.2ohm
2010 [5025 Metric]
500mW
CRCW Series
Thick Film
General Purpose
± 1%
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
09J1757
Each (Supplied on Full Reel)
Full Reel
1+
$0.198
5000+
$0.187
10000+
$0.163
20000+
$0.145
30000+
$0.134
More Pricing...
Total:$792.00
Min: 4000 / Mult: 4000
2.2kohm
2010 [5025 Metric]
750mW
CRCW Series
Thick Film
General Purpose
± 5%
± 200ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
05R0508
Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
05R0893

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
332kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
150V
-
-
-
70°C
-
05R0760

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
1+
$0.288
25+
$0.241
50+
$0.210
100+
$0.199
250+
$0.187
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
24.9kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05R1809

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
3.65kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05R4000

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
Total:$795.00
Min: 5000 / Mult: 5000
8.35kohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
-
-
-
70°C
-
05R2008

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
5.76kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
150V
-
-
-
70°C
-
05R4833

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
Total:$795.00
Min: 5000 / Mult: 5000
549ohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
-
-
-
70°C
-
05R4921

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.190
10000+
$0.175
20000+
$0.163
30000+
$0.152
50000+
$0.146
Total:$950.00
Min: 5000 / Mult: 5000
68.1ohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
-
-
-
70°C
-
05R3013

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.095
10000+
$0.078
20000+
$0.067
30000+
$0.063
50000+
$0.055
Total:$475.00
Min: 5000 / Mult: 5000
49.9ohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.5%
± 50ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05R3211

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
Total:$795.00
Min: 5000 / Mult: 5000
1.13kohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05R3291

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.276
10000+
$0.255
20000+
$0.237
30000+
$0.221
50000+
$0.212
Total:$1,380.00
Min: 5000 / Mult: 5000
1.87kohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05R3393

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
Total:$795.00
Min: 5000 / Mult: 5000
13.5kohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05R3530

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
Total:$795.00
Min: 5000 / Mult: 5000
2.37kohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05R3559

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.159
10000+
$0.139
20000+
$0.124
30000+
$0.114
50000+
$0.104
Total:$795.00
Min: 5000 / Mult: 5000
2.8kohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
05R1299

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
909kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05R3667

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.120
10000+
$0.114
15000+
$0.112
25000+
$0.108
Total:$600.00
Min: 5000 / Mult: 5000
3.52kohm
0603 [1608 Metric]
125mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
75V
-
-
-
70°C
-
05R1453

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
1.78kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
150V
-
-
-
70°C
-
05R1523

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
12.4kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05R1543

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.222
10000+
$0.206
20000+
$0.191
30000+
$0.178
50000+
$0.171
Total:$1,110.00
Min: 5000 / Mult: 5000
13.7kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.1%
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
05R1621

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.102
10000+
$0.084
20000+
$0.072
30000+
$0.067
50000+
$0.059
Total:$510.00
Min: 5000 / Mult: 5000
2.21kohm
0805 [2012 Metric]
200mW
TNPW e3 Series
Thin Film
Sulfur Resistant
± 0.5%
± 25ppm/K
150V
-
-
-
70°C
-
24W7294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.407
10+
$0.303
25+
$0.278
50+
$0.253
100+
$0.231
Total:$0.41
Min: 1 / Mult: 1
Total:$23.10
Min: 100 / Mult: 1
113kohm
0805 [2012 Metric]
250mW
RP73P Series
Thin Film
High Power
± 0.1%
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W8112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.373
25+
$0.323
50+
$0.310
100+
$0.303
Total:$3.73
Min: 10 / Mult: 10
Total:$30.30
Min: 100 / Mult: 10
68ohm
2512 [6432 Metric]
2W
3521 Series
Thick Film
High Power
± 1%
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
24W7390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.353
10+
$0.258
25+
$0.253
50+
$0.248
100+
$0.243
Total:$0.35
Min: 1 / Mult: 1
Total:$24.30
Min: 100 / Mult: 1
2.32kohm
0805 [2012 Metric]
250mW
RP73P Series
Thin Film
High Power
± 0.1%
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 156879 items
of 6276 page(s)