0
0 Items$0.00

Metal Alloy Zero Ohm Resistors :

23 Products Found
Find a huge range of Metal Alloy Zero Ohm Resistors at Newark Electronics. We stock a wide range of Zero Ohm Resistors, such as Thick Film, Metal Alloy, Metal Film & Thin Film Zero Ohm Resistors from the worlds top manufacturers including: Yageo, Multicomp Pro & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58AK7660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
25+$0.179
100+$0.161
250+$0.142
500+$0.128
More Pricing...
2010 [5025 Metric]
Metal Alloy
2W
100A
Surface Mount Device
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
88AK9003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.440
25+$0.212
100+$0.189
250+$0.164
500+$0.148
More Pricing...
0805 [2012 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
49AK7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.900
25+$0.444
100+$0.399
250+$0.349
500+$0.318
More Pricing...
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
PA Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
88AK9004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.600
25+$0.292
100+$0.261
250+$0.227
500+$0.206
More Pricing...
1206 [3216 Metric]
Metal Alloy
1W
70A
Surface Mount Device
CR Series
3.2mm
1.6mm
0.7mm
-55°C
150°C
49AK7541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
25+$0.166
100+$0.150
250+$0.131
500+$0.120
More Pricing...
0603 [1608 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
PA Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
58AK9681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.680
25+$0.333
100+$0.299
250+$0.260
500+$0.236
More Pricing...
0201 [0603 Metric]
Metal Alloy
100mW
4.5A
Surface Mount Device
PA Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
88AK9006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.720
25+$0.352
100+$0.313
250+$0.275
500+$0.248
More Pricing...
2512 [6432 Metric]
Metal Alloy
2W
100A
Surface Mount Device
CR Series
6.4mm
3.2mm
0.7mm
-55°C
150°C
82AH7684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.619
20+$0.550
30+$0.481
50+$0.459
100+$0.436
More Pricing...
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
PA Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
26AK2550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.236
5000+$0.231
10000+$0.216
20000+$0.203
30000+$0.191
More Pricing...
0201 [0603 Metric]
Metal Alloy
100mW
4.5A
Surface Mount Device
PA Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
07AH4309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.388
30+$0.326
100+$0.299
250+$0.205
500+$0.170
More Pricing...
0603 [1608 Metric]
Metal Alloy
-
22.4A
Surface Mount Device
-
1.6mm
0.85mm
0.42mm
-55°C
155°C
07AH4312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.392
30+$0.345
100+$0.304
250+$0.254
500+$0.213
More Pricing...
2010 [5025 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
07AH4310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.452
30+$0.380
100+$0.349
250+$0.239
500+$0.198
More Pricing...
0805 [2012 Metric]
Metal Alloy
-
31.6A
Surface Mount Device
-
2.01mm
1.25mm
0.58mm
-55°C
155°C
07AH4308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.286
30+$0.240
100+$0.220
250+$0.151
500+$0.125
More Pricing...
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
-
1.02mm
0.5mm
0.25mm
-55°C
155°C
82AH7685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
25+$0.888
100+$0.807
250+$0.715
500+$0.661
More Pricing...
0805 [2012 Metric]
Metal Alloy
-
50A
Surface Mount Device
PA Series
2.01mm
1.25mm
0.4mm
-55°C
155°C
95AM9760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.298
20+$0.264
30+$0.229
50+$0.218
100+$0.206
More Pricing...
0805 [2012 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
07AH4311

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
10+$0.359
30+$0.316
100+$0.278
250+$0.233
500+$0.196
More Pricing...
1206 [3216 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
26AK2551

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.123
10000+$0.121
15000+$0.118
25000+$0.116
50000+$0.113
More Pricing...
0603 [1608 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
PA Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
88AK9005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.201
8000+$0.189
12000+$0.185
20000+$0.181
40000+$0.178
More Pricing...
2010 [5025 Metric]
Metal Alloy
1.5kW
86A
Surface Mount Device
CR Series
5mm
2.5mm
0.7mm
-55°C
150°C
68AK5938

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.642
10000+$0.618
15000+$0.568
25000+$0.519
50000+$0.502
More Pricing...
0805 [2012 Metric]
Metal Alloy
200mW
20A
Surface Mount Device
PA Series
2mm
1.2mm
0.4mm
-55°C
155°C
58AK7628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.473
20000+$0.413
30000+$0.343
50000+$0.307
100000+$0.284
More Pricing...
0402 [1005 Metric]
Metal Alloy
100mW
23A
Surface Mount Device
PA Series
1mm
0.55mm
0.35mm
-55°C
125°C
49AK7543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.473
10000+$0.464
15000+$0.454
25000+$0.445
50000+$0.435
More Pricing...
0805 [2012 Metric]
Metal Alloy
-
50A
Surface Mount Device
PA Series
2.01mm
1.25mm
0.4mm
-55°C
155°C
60AK8916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.297
20+$0.275
30+$0.252
50+$0.247
100+$0.242
More Pricing...
2010 [5025 Metric]
Metal Alloy
2W
100A
Surface Mount Device
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
58AK7636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.275
8000+$0.270
12000+$0.264
20000+$0.259
40000+$0.253
More Pricing...
1206 [3216 Metric]
Metal Alloy
1W
70.7A
Surface Mount Device
PA Series
3.05mm
1.52mm
0.5mm
-55°C
170°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK