Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 25+ | $0.347 |
| 50+ | $0.330 |
| 100+ | $0.313 |
| 250+ | $0.276 |
| 500+ | $0.253 |
| 1000+ | $0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2010-J/-000ELFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88AK9005
Product RangeCR Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Alloy
Power Rating1.5kW
Current Rating86A
Resistor MountingSurface Mount Device
Product RangeCR Series
Product Length5mm
Product Width2.5mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
1.5kW
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.7mm
Operating Temperature Max
150°C
Resistor Technology
Metal Alloy
Current Rating
86A
Product Range
CR Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS CRF2010-J/-000ELF Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Metal Alloy, 1.5 kW, 86 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/88AK9006-40.jpg)