Print Page
15,241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.619 | $6.19 |
| Total Price | $6.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.619 |
| 20+ | $0.550 |
| 30+ | $0.481 |
| 50+ | $0.459 |
| 100+ | $0.436 |
| 250+ | $0.386 |
| 500+ | $0.355 |
| 1000+ | $0.328 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.265 |
| 30000+ | $0.245 |
| 50000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0402-R-070RLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AK5937
Re-Reel82AH7684RL
Cut Tape82AH7684
Product RangePA Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Alloy
Power Rating-
Current Rating20A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
125°C
Resistor Technology
Metal Alloy
Current Rating
20A
Product Range
PA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA0402-R-070RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

