Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.275 | $1,100.00 |
| Total Price | $1,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.275 |
| 8000+ | $0.270 |
| 12000+ | $0.264 |
| 20000+ | $0.259 |
| 40000+ | $0.253 |
| 100000+ | $0.248 |
| 200000+ | $0.242 |
| 400000+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.275 |
| 12000+ | $0.270 |
| 20000+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206-R-070RLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel58AK3178
Cut Tape58AK7636
Product RangePA Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Alloy
Power Rating1W
Current Rating70.7A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length3.05mm
Product Width1.52mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
3.05mm
Product Height
0.5mm
Operating Temperature Max
170°C
Resistor Technology
Metal Alloy
Current Rating
70.7A
Product Range
PA Series
Product Width
1.52mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO PA1206-R-070RL Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Alloy, 1 W, 70.7 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/58AK3177-40.jpg)