Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOVA |
|---|---|
| Manufacturer Part No | SBR-02Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 54M0160 |
| Product Range | COMP-CARD - System |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $463.920 |
| 5+ | $458.330 |
| 10+ | $452.370 |
| 25+ | $428.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$463.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NOVA |
|---|---|
| Manufacturer Part No | SBR-02Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 54M0160 |
| Product Range | COMP-CARD - System |
| Technical Datasheet | |
| Kit Contents | (10pc CP-18) 177 values 45pc each / 7965 pc |
| Power Rating | 250mW |
| Range of Resistor Values | 0ohm to 10Mohm |
| Resistance Tolerance | ± 1%, ± 5% |
| No. of Items in Kit | 7965 |
| Product Range | COMP-CARD - System |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | (10pc CP-18) 177 values 45pc each / 7965 pc |
|---|---|
| Range of Resistor Values | 0ohm to 10Mohm |
| No. of Items in Kit | 7965 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 250mW |
|---|---|
| Resistance Tolerance | ± 1%, ± 5% |
| Product Range | COMP-CARD - System |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
