Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | H-1205Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26T4176 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.890 |
| 5+ | $68.680 |
| 10+ | $63.460 |
| 25+ | $55.590 |
| 50+ | $54.050 |
| 100+ | $52.500 |
Price for:Each
Minimum: 1
Multiple: 1
$73.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | H-1205Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26T4176 |
| Technical Datasheet | |
| Kit Contents | 6-Pcs of 10kohm to 250kohm Model 53 Premium Amplifier Mini Potentiometers |
| Power Rating | - |
| Range of Resistor Values | 10kohm to 250kohm |
| Resistance Tolerance | ± 10% |
| No. of Items in Kit | 6 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 6-Pcs of 10kohm to 250kohm Model 53 Premium Amplifier Mini Potentiometers |
|---|---|
| Range of Resistor Values | 10kohm to 250kohm |
| No. of Items in Kit | 6 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | - |
|---|---|
| Resistance Tolerance | ± 10% |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
