Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCCR-04
Newark Part No.53M6991
Product RangeCOMP-CARD Resistors
Your Part Number
Technical Datasheet
12 In Stock
18 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.600 |
| 5+ | $167.240 |
| 10+ | $164.730 |
| 25+ | $154.760 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$169.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-04
Newark Part No.53M6991
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents5 Flap FL24/10, 120 values / 2340 pc
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit2340
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
COMP-CARD®-system resistor kit contains axial leaded, metal film resistor in flaps. These flaps contain resistors of E6 decade values ranging from 10 ohm to 1Mohm.
- Power rating of 2W
- ±1% tolerance
- Temperature coefficient of resistance is 250ppm/°C
- 48 resistance values available
- 3.9mm dia x 12mm resistor size
Contents
480 pieces of metal film resistors.
Technical Specifications
Kit Contents
5 Flap FL24/10, 120 values / 2340 pc
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
2340
SVHC
No SVHC (27-Jun-2024)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Alternatives for CCR-04
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate