Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MF0W8FFE006KILCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 38K5394 |
| Product Range | MP Kit |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.280 |
| 5+ | $36.450 |
| 10+ | $34.690 |
| 25+ | $31.620 |
| 50+ | $28.960 |
| 100+ | $28.390 |
| 250+ | $26.800 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$38.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MF0W8FFE006KILCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 38K5394 |
| Product Range | MP Kit |
| Technical Datasheet | |
| Kit Contents | E6 x 100 |
| Power Rating | 125mW |
| Range of Resistor Values | 10ohm to 1Mohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 3100 |
| Product Range | MP Kit |
| SVHC | To Be Advised |
Technical Specifications
| Kit Contents | E6 x 100 |
|---|---|
| Range of Resistor Values | 10ohm to 1Mohm |
| No. of Items in Kit | 3100 |
| SVHC | To Be Advised |
| Power Rating | 125mW |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | MP Kit |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
