0
0 Items$0.00

Current Sense Through Hole Resistors :

365 Products Found
Find a huge range of Current Sense Through Hole Resistors at Newark Electronics. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, TE Connectivity - Neohm, Vitrohm, Vishay & Ohmite

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$6.050
25+$4.400
100+$3.900
250+$3.480
500+$3.470
More Pricing...
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+$2.990
25+$1.620
100+$1.480
250+$1.360
500+$1.240
More Pricing...
10mohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
-
6.4mm
-55°C
250°C
-
06W0930

RoHS

Each
1+$4.980
10+$3.890
25+$3.650
50+$3.490
100+$3.360
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$8.090
10+$5.710
25+$5.060
50+$4.450
100+$4.390
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
73M8234
Each
1000+$0.340
5000+$0.333
10000+$0.307
20000+$0.286
30000+$0.267
More Pricing...
0.22ohm
AC Series
-
3W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
13mm
High Power
-
4.8mm
-
-55°C
250°C
-
94T7453

RoHS

Date/Lot Code

Each
1+$10.870
5+$9.470
10+$8.060
25+$7.500
100+$6.930
More Pricing...
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$15.080
25+$9.340
100+$7.930
250+$7.770
500+$7.610
More Pricing...
5mohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
-
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+$13.260
25+$8.810
100+$7.040
250+$6.540
500+$6.430
More Pricing...
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
06X6739

RoHS

Each
1+$7.890
10+$5.570
25+$4.950
50+$3.880
100+$3.780
More Pricing...
25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
21R7484

RoHS

Date/Lot Code

Each
1000+$0.109
2000+$0.107
3000+$0.106
5000+$0.104
10000+$0.099
More Pricing...
0.33ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
55°C
155°C
-
21R7488

RoHS

Date/Lot Code

Each
1+$0.186
10+$0.164
25+$0.138
50+$0.115
100+$0.107
More Pricing...
0.47ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.310
10+$0.199
25+$0.151
50+$0.143
100+$0.134
More Pricing...
0.33ohm
RR Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-
-55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+$0.875
10+$0.509
25+$0.420
50+$0.388
100+$0.324
More Pricing...
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
-
9mm
-55°C
250°C
-
67M0308

RoHS

Date/Lot Code

Each
1+$13.260
25+$8.810
100+$7.040
250+$6.540
500+$6.430
More Pricing...
500mohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
64K7926

RoHS

Date/Lot Code

Each
1+$6.280
10+$3.900
25+$3.600
50+$3.290
100+$2.790
More Pricing...
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.330
10+$0.213
25+$0.160
50+$0.147
100+$0.131
More Pricing...
500mohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-
-40°C
155°C
-
41AK2405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.470
25+$5.240
50+$4.900
100+$4.660
250+$4.180
More Pricing...
500mohm
SR Series
-
1W
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
-
9.27mm
-
9.4mm
-15°C
105°C
-
41AK2411

RoHS

Date/Lot Code

Each
1+$22.030
5+$20.440
10+$18.840
25+$18.110
100+$17.340
More Pricing...
1Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
-
12.7mm
-40°C
85°C
-
10P1725

RoHS

Each
1+$4.400
25+$3.850
100+$3.190
250+$2.860
500+$2.640
More Pricing...
0.05ohm
OAR Series
-
3W
Metal Alloy
Radial Leaded
± 5%
-
± 30ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
49AK7957

RoHS

Date/Lot Code

Each
1+$0.900
10+$0.575
25+$0.466
50+$0.407
100+$0.348
More Pricing...
0.47ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
-
9mm
-55°C
155°C
-
25H9848

RoHS

Date/Lot Code

Each
1+$5.450
25+$5.200
100+$4.500
250+$4.160
500+$3.700
More Pricing...
200mohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
-
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+$9.060
25+$8.640
100+$7.470
250+$6.910
500+$6.150
More Pricing...
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
-
10.16mm
-
-
-
06X6734
Each
1+$4.880
25+$3.530
100+$3.250
250+$3.130
500+$3.070
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6746

RoHS

Each
1+$6.890
25+$4.310
100+$3.560
250+$3.230
500+$3.010
More Pricing...
5mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
64K7885

RoHS

Date/Lot Code

Each
1+$3.050
25+$2.030
100+$1.440
250+$1.240
500+$1.150
More Pricing...
5mohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
14.5mm
-
-
-
-
-55°C
275°C
-
1-25 of 365 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK