Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSF370-1.00M-0.1%-5PPMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AK2411
Product RangeUSF300 Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
| 5+ | $20.440 |
| 10+ | $18.840 |
| 25+ | $18.110 |
| 100+ | $17.340 |
| 500+ | $16.800 |
| 1000+ | $16.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF370-1.00M-0.1%-5PPMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AK2411
Product RangeUSF300 Series
Technical Datasheet
Resistance1Mohm
Product RangeUSF300 Series
Power Rating750mW
Resistor Technology-
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 0.1%
Temperature Coefficient± 5ppm/°C
Product Length38.1mm
Product Width3.94mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1Mohm
Power Rating
750mW
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 5ppm/°C
Product Width
3.94mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistor Technology
-
Resistance Tolerance
± 0.1%
Product Length
38.1mm
Product Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
