Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRR03JR47TBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21R7488
Product RangeRR Series
Your Part Number
1,486 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 10+ | $0.120 |
| 25+ | $0.110 |
| 100+ | $0.104 |
| 500+ | $0.097 |
| 1000+ | $0.087 |
| 2500+ | $0.086 |
| 5000+ | $0.085 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRR03JR47TBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21R7488
Product RangeRR Series
Technical Datasheet
Resistance0.47ohm
Product RangeRR Series
Power Rating3W
Resistor TechnologyMetal Film
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 300ppm/°C
Product Length15mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.47ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 300ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
RR Series
Resistor Technology
Metal Film
Resistance Tolerance
± 5%
Product Length
15mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
