Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R01JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89K7723
Product RangeSBL Series
Also Known As1623819-7
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.550 |
| 25+ | $1.240 |
| 50+ | $1.180 |
| 100+ | $1.130 |
| 500+ | $0.941 |
| 1000+ | $0.874 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R01JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89K7723
Product RangeSBL Series
Also Known As1623819-7
Technical Datasheet
Resistance10mohm
Product RangeSBL Series
Power Rating4W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Voltage Rating200mV
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Product Length18mm
Product Width6.4mm
Resistor TypeCurrent Sense
Product Height6.4mm
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SBL4R01J is a 0.01Ω 4W axial leaded through-hole mounting fixed Low Ohmic Resistor with foil wirewound element and tinned copper leads terminations. The SBL series is a non-inductive resistor with a low temperature coefficient in a fully insulated ceramic housing. The solid metal element has welded copper terminals and is encapsulated in a ceramic housing and filled with compressed silica sand.
- High reliability
- 2 Terminations
- -55 to 250°C Operating temperature range
Technical Specifications
Resistance
10mohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Product Length
18mm
Resistor Type
Current Sense
Product Diameter
-
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Product Range
SBL Series
Resistor Technology
Wirewound
Voltage Rating
200mV
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Product Height
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
