Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 25+ | $8.640 |
| 100+ | $7.470 |
| 250+ | $6.910 |
| 500+ | $6.150 |
| 1000+ | $5.830 |
| 2500+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CADDOCK |
|---|---|
| Manufacturer Part No | SR20-0.008-1%Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 84H0318 |
| Product Range | SR Series |
| Technical Datasheet | |
| Resistance | 0.008ohm |
| Product Range | SR Series |
| Power Rating | 2W |
| Resistor Technology | Thick Film |
| Resistor Case / Package | - |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | 0 to +200ppm/°C |
| Product Length | 14.35mm |
| Product Width | 2.29mm |
| Product Height | 10.16mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Resistance | 0.008ohm |
|---|---|
| Power Rating | 2W |
| Resistor Case / Package | - |
| Temperature Coefficient | 0 to +200ppm/°C |
| Product Width | 2.29mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | SR Series |
|---|---|
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Product Length | 14.35mm |
| Product Height | 10.16mm |
| Operating Temperature Max | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

