0
0 Items$0.00

Current Sense Through Hole Resistors :

385 Products Found
Find a huge range of Current Sense Through Hole Resistors at Newark Electronics. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, Neohm - Te Connectivity, Vitrohm, Ohmite & Vishay

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$8.910
25+$5.620
100+$4.630
250+$4.130
500+$4.030
More Pricing...
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+$2.800
25+$1.500
100+$1.270
250+$1.160
500+$1.040
More Pricing...
10mohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
-
06W0930

RoHS

Each
1+$5.910
10+$4.630
25+$4.340
50+$4.080
100+$4.000
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+$8.120
10+$5.740
25+$5.090
50+$4.420
100+$4.200
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
94T7453

RoHS

Date/Lot Code

Each
1+$12.970
25+$9.750
100+$8.420
250+$7.430
500+$7.350
More Pricing...
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$15.080
25+$9.340
100+$7.930
250+$7.770
500+$7.610
More Pricing...
5mohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+$9.260
25+$7.430
100+$6.700
250+$6.520
500+$6.350
More Pricing...
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
06X6739

RoHS

Each
1+$7.730
10+$5.450
25+$4.840
50+$4.190
100+$4.080
More Pricing...
25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
21R7484

RoHS

Date/Lot Code

Each
1+$0.331
10+$0.214
25+$0.163
50+$0.155
100+$0.146
More Pricing...
0.33ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+$0.657
10+$0.444
25+$0.353
50+$0.336
100+$0.319
More Pricing...
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
-
21R7488

RoHS

Date/Lot Code

Each
1+$0.379
10+$0.227
25+$0.192
50+$0.158
100+$0.129
More Pricing...
0.47ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.258
10+$0.165
25+$0.125
50+$0.119
100+$0.112
More Pricing...
0.33ohm
RR Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-55°C
155°C
-
67M0308

RoHS

Date/Lot Code

Each
1+$9.200
25+$7.370
100+$6.650
250+$6.460
500+$6.300
More Pricing...
500mohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
64K7926

RoHS

Date/Lot Code

Each
1+$5.930
10+$3.350
25+$3.150
50+$2.940
100+$2.590
More Pricing...
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
41AK2411

RoHS

Date/Lot Code

Each
1+$22.030
5+$20.440
10+$18.840
25+$18.110
100+$17.340
More Pricing...
1Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
12.7mm
-40°C
85°C
-
10P1725

RoHS

Each
1+$1.860
25+$1.520
100+$1.400
250+$1.290
500+$1.140
More Pricing...
0.05ohm
OAR Series
-
3W
Metal Alloy
Radial Leaded
± 5%
-
± 30ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
49AK7957

RoHS

Date/Lot Code

Each
1+$0.810
10+$0.575
25+$0.466
50+$0.407
100+$0.348
More Pricing...
0.47ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
9mm
-55°C
155°C
-
41AK2405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.750
25+$5.300
50+$4.830
100+$4.440
250+$4.010
More Pricing...
500mohm
SR Series
-
1W
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
-
9.27mm
9.4mm
-15°C
105°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.330
10+$0.213
25+$0.160
50+$0.151
100+$0.142
More Pricing...
500mohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-40°C
155°C
-
41AK2405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$8.750
25+$5.300
50+$4.830
100+$4.440
250+$4.010
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
25H9848

RoHS

Date/Lot Code

Each
1+$5.450
25+$5.200
100+$4.500
250+$4.160
500+$3.700
More Pricing...
200mohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+$12.830
25+$7.980
100+$6.740
250+$6.120
500+$5.610
More Pricing...
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
06X6746

RoHS

Each
1+$8.360
10+$5.920
25+$5.320
50+$4.810
100+$4.440
More Pricing...
5mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6734
Each
1+$6.810
10+$5.370
25+$4.800
50+$4.350
100+$4.330
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
64K7891

RoHS

Date/Lot Code

Each
1+$4.360
10+$2.940
25+$2.680
50+$2.420
100+$2.210
More Pricing...
0.04ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
200°C
-
1-25 of 385 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK