Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74R9829

RoHS

Each
1+
$2.640
10+
$2.360
100+
$1.880
500+
$1.560
1000+
$1.370
More Pricing...
Total:$2.64
Min: 1 / Mult: 1
MCAPB Series
300µH
6A
170mohm
51AK3125

RoHS

Each
1+
$2.140
10+
$1.700
25+
$1.600
50+
$1.490
100+
$1.470
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
50mohm
51AK3127

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$2.220
25+
$1.740
50+
$1.720
100+
$1.710
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
100mohm
85AJ3879

RoHS

Each
1+
$3.730
10+
$3.310
25+
$3.060
50+
$2.820
100+
$2.500
More Pricing...
Total:$3.73
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
62AK1288

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$3.540
25+
$3.400
50+
$3.250
100+
$3.110
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
58AK1878

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.110
25+
$2.090
50+
$2.060
100+
$2.030
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
150µH
2.5A
0.1ohm
58AK1883

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.120
25+
$2.100
50+
$2.070
100+
$2.050
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
20µH
5.7A
0.02ohm
58AK1886

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.700
25+
$1.640
50+
$1.590
100+
$1.490
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
WE-FI Series
220µH
1.8A
0.15ohm
58AK1813

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.800
25+
$2.740
50+
$2.680
100+
$2.620
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
58AK1814

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.800
25+
$2.710
50+
$2.620
100+
$2.440
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
WE-SI Series
258µH
1.2A
0.4ohm
65AK5897

RoHS

Date/Lot Code

Each
1+
$9.250
10+
$7.450
25+
$6.370
50+
$6.330
100+
$6.300
More Pricing...
Total:$9.25
Min: 1 / Mult: 1
ATCA Series
250µH
10A
27mohm
58AK1815

RoHS

Date/Lot Code

Each
1+
$3.730
10+
$3.590
25+
$3.450
50+
$3.320
100+
$3.170
More Pricing...
Total:$3.73
Min: 1 / Mult: 1
WE-SI Series
393µH
1.1A
0.7ohm
58AK1880

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.120
25+
$2.100
50+
$2.070
100+
$2.050
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
58AK1887

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.700
25+
$1.640
50+
$1.590
100+
$1.490
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
WE-FI Series
36µH
1.6A
0.4ohm
58AK1889

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.100
25+
$2.070
50+
$2.030
100+
$1.900
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
76AK6265

RoHS

Date/Lot Code

Each
1+
$3.490
10+
$2.930
25+
$2.480
50+
$2.370
100+
$2.260
More Pricing...
Total:$3.49
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
58AK1888

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.120
25+
$2.100
50+
$2.070
100+
$2.050
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
58AK1892

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.090
25+
$2.040
50+
$2.000
100+
$1.950
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
240µH
1A
0.38ohm
58AK1812

RoHS

Date/Lot Code

Each
1+
$3.510
10+
$3.360
25+
$3.200
50+
$3.050
100+
$2.890
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
94AK5653

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$2.140
25+
$2.070
50+
$1.990
100+
$1.880
More Pricing...
Total:$2.25
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
58AK1821

RoHS

Date/Lot Code

Each
1+
$5.850
10+
$5.600
25+
$5.360
50+
$5.120
100+
$4.870
More Pricing...
Total:$5.85
Min: 1 / Mult: 1
WE-SI Series
600µH
2.2A
0.33ohm
58AK1895

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.100
25+
$2.070
50+
$2.030
100+
$1.900
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
24µH
3A
0.045ohm
76AK6266

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$3.790
25+
$2.890
50+
$2.690
100+
$2.480
More Pricing...
Total:$4.13
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
1900µohm
59AM2898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.670
25+
$3.450
50+
$3.160
100+
$2.860
More Pricing...
Total:$3.90
Min: 1 / Mult: 1
-
-
-
-
58AK1882

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.120
25+
$2.100
50+
$2.070
100+
$2.050
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
76-100 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK