Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744118
Newark Part No.58AK1821
Product RangeWE-SI Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $6.230 |
| 25+ | $5.990 |
| 50+ | $5.760 |
| 100+ | $5.520 |
| 500+ | $5.170 |
| 1000+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744118
Newark Part No.58AK1821
Product RangeWE-SI Series
Technical Datasheet
Product RangeWE-SI Series
Inductance600µH
RMS Current (Irms)2.2A
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-SI Series
RMS Current (Irms)
2.2A
Inductance Tolerance
± 20%
Inductance
600µH
DC Resistance Max
0.33ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability