Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447022
Newark Part No.58AK1880
Product RangeWE-FI Series
Your Part Number
411 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.320 |
| 25+ | $2.280 |
| 50+ | $2.240 |
| 100+ | $2.200 |
| 500+ | $2.160 |
| 1000+ | $2.010 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447022
Newark Part No.58AK1880
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance68µH
RMS Current (Irms)2.5A
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
2.5A
Inductance Tolerance
± 20%
Inductance
68µH
DC Resistance Max
0.08ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
