Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447030Copy
Newark Part No.58AK1887
Product RangeWE-FI Series
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.100 |
| 25+ | $2.040 |
| 50+ | $1.980 |
| 100+ | $1.880 |
| 500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447030Copy
Newark Part No.58AK1887
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance36µH
RMS Current (Irms)1.6A
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
1.6A
Inductance Tolerance
± 20%
Inductance
36µH
DC Resistance Max
0.4ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
