Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744762118A Wirewound Inductor, 18 nH, 100 mohm, 2.7 GHz, 1 A, 1008 [2516 Metric], WE-KI Series](https://www.newark.com/productimages/standard/en_US/5102563.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762118ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06W1209RL
Cut Tape06W1209
Product RangeWE-KI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.538 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.538 |
| 25+ | $0.518 |
| 100+ | $0.456 |
| 250+ | $0.441 |
| 500+ | $0.425 |
| 1000+ | $0.395 |
| 2500+ | $0.352 |
| 5000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762118ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06W1209RL
Cut Tape06W1209
Product RangeWE-KI Series
Technical Datasheet
Inductance18nH
DC Resistance Max100mohm
Self Resonant Frequency2.7GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2516 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2.7GHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
100mohm
DC Current Rating
1A
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (4)
Alternatives for 744762118A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
