0
0 Items$0.00

0.12ohm Wirewound Inductors :

71 Products Found
Find a huge range of 0.12ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Pulse Electronics, TDK & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
06J1056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
25+$0.307
100+$0.273
250+$0.252
500+$0.238
More Pricing...
39nH
0.12ohm
2.1GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
45Y5479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.106
20+$0.102
30+$0.098
50+$0.093
100+$0.089
More Pricing...
5.1nH
0.12ohm
8GHz
600mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
06J0895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.969
25+$0.791
100+$0.704
250+$0.649
500+$0.613
More Pricing...
47µH
0.12ohm
-
1.8A
-
SMD
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
84R3520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.130
100+$0.109
250+$0.106
500+$0.096
More Pricing...
6.8µH
0.12ohm
50MHz
620mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
13J5702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.780
25+$0.705
100+$0.649
250+$0.580
500+$0.523
More Pricing...
33nH
0.12ohm
2.15GHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ceramic
2.2mm
1.4mm
1.45mm
81AH8851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.363
100+$0.328
250+$0.307
500+$0.301
More Pricing...
1.5µH
0.12ohm
-
1.9A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
34R6035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.448
10+$0.428
15+$0.420
25+$0.411
50+$0.403
More Pricing...
20nH
0.12ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
35M1362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.695
10+$0.582
15+$0.559
25+$0.535
50+$0.512
More Pricing...
12nH
0.12ohm
3.6GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
34R5986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.448
10+$0.428
15+$0.420
25+$0.411
50+$0.403
More Pricing...
10nH
0.12ohm
4.2GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
34R6062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.492
10+$0.468
15+$0.458
25+$0.449
50+$0.439
More Pricing...
2.7nH
0.12ohm
6GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
34R6034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.448
10+$0.428
15+$0.420
25+$0.411
50+$0.403
More Pricing...
18nH
0.12ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
35M1371

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.695
10+$0.582
15+$0.559
25+$0.535
50+$0.512
More Pricing...
2.7nH
0.12ohm
10.4GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
01AH1152

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.695
25+$0.582
100+$0.488
250+$0.462
500+$0.437
More Pricing...
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
65AH7935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.295
10+$0.288
15+$0.283
25+$0.277
50+$0.265
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
29AJ4399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.529
25+$0.420
100+$0.381
250+$0.357
500+$0.339
More Pricing...
39nH
0.12ohm
2.1GHz
600mA
0805 [2012 Metric]
-
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
76AH5704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.173
10+$0.142
15+$0.130
25+$0.118
50+$0.105
More Pricing...
8.2nH
0.12ohm
4.4GHz
600mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
65AH7934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.336
10+$0.312
15+$0.310
25+$0.308
50+$0.301
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
69W4383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.220
10+$1.040
15+$0.999
25+$0.958
50+$0.864
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
33AC3611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
25+$1.130
100+$0.905
250+$0.845
500+$0.830
More Pricing...
240nH
0.12ohm
900MHz
850mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
25AJ3029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.948
100+$0.762
250+$0.710
500+$0.676
More Pricing...
12nH
0.12ohm
3.6GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
66AH1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.560
10+$1.360
15+$1.310
25+$1.250
50+$1.140
More Pricing...
16nH
0.12ohm
5.95GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
58AK2013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.877
10+$0.792
15+$0.728
25+$0.650
50+$0.585
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
12AM5920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.159
25+$0.124
100+$0.103
250+$0.097
500+$0.094
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
25AM5351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
25+$1.220
100+$1.150
250+$1.090
500+$1.030
More Pricing...
3.6µH
0.12ohm
150MHz
700mA
1210 [3225 Metric]
-
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
32AM8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.333
25+$0.281
100+$0.238
250+$0.226
500+$0.213
More Pricing...
27nH
0.12ohm
2.5GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK