Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3390J000 Wirewound Inductor, 39 nH, 0.12 ohm, 2.1 GHz, 600 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.newark.com/productimages/standard/en_US/46P6175-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3390J000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06J1056RL
Cut Tape06J1056
Product RangeB82498F SIMID Series
Your Part Number
668 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.758 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.758 |
| 25+ | $0.680 |
| 100+ | $0.619 |
| 250+ | $0.548 |
| 500+ | $0.487 |
| 1000+ | $0.418 |
| 2500+ | $0.367 |
| 5000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3390J000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06J1056RL
Cut Tape06J1056
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.12ohm
Self Resonant Frequency2.1GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
DC Resistance Max
0.12ohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for B82498F3390J000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
