Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1473M000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06J0895RL
Cut Tape06J0895
Product RangeB82476A1 Series
Also Known AsB82476A1473M
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.978 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 25+ | $0.803 |
| 100+ | $0.660 |
| 250+ | $0.649 |
| 500+ | $0.635 |
| 1000+ | $0.592 |
| 5000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1473M000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06J0895RL
Cut Tape06J0895
Product RangeB82476A1 Series
Also Known AsB82476A1473M
Technical Datasheet
Inductance47µH
DC Resistance Max0.12ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package-
Inductor Case StyleSMD
Product RangeB82476A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for B82476A1473M000
4 Products Found
Product Overview
The B82476A1 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Winding soldered to terminals
- Plastic terminal carrier
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Up to 150°C temperature
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
B82476A1 Series
Inductor Construction
Unshielded
Product Length
12.95mm
Product Height
5.08mm
DC Resistance Max
0.12ohm
DC Current Rating
1.8A
Inductor Case Style
SMD
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
9.4mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
