Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603AF-241XJRWCopy
Newark Part No.33AC3611
Product Range0603AF Series
Your Part Number
1,219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $2.090 |
| 10+ | $1.970 |
| 25+ | $1.850 |
| 50+ | $1.730 |
| 100+ | $1.610 |
| 250+ | $1.440 |
| 500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603AF-241XJRWCopy
Newark Part No.33AC3611
Product Range0603AF Series
Technical Datasheet
Inductance240nH
DC Resistance Max0.12ohm
Self Resonant Frequency900MHz
DC Current Rating850mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range0603AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.8mm
Product Width1.12mm
Product Height0.91mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
900MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
0603AF Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.91mm
DC Resistance Max
0.12ohm
DC Current Rating
850mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
