0
0 Items$0.00

5.9A SMD Power Inductors :

28 Products Found
Find a huge range of 5.9A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Coilcraft, Abracon & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
52AC7403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.471
25+$0.396
100+$0.335
250+$0.318
500+$0.301
More Pricing...
220nH
5.9A
Shielded
7.9A
SRP2510A Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.0125ohm
± 20%
2.5mm
2mm
1mm
88T7065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.780
25+$2.620
100+$2.280
250+$2.080
500+$1.870
More Pricing...
12µH
5.9A
Shielded
6.3A
WE-PD Series
12mm x 12mm x 8mm
-
0.024ohm
± 20%
12mm
12mm
8mm
53AJ5890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.279
25+$0.230
100+$0.194
250+$0.162
500+$0.159
More Pricing...
0.47µH
5.9A
Shielded
9.4A
NRS Series
4.9mm x 4.9mm x 3mm
-
0.013ohm
± 30%
4.9mm
4.9mm
3mm
90Y9932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.818
100+$0.666
250+$0.612
500+$0.548
More Pricing...
6.8µH
5.9A
-
11A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
-
0.02585ohm
± 20%
8.5mm
8mm
4mm
65AC4085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.050
25+$0.920
100+$0.889
250+$0.871
500+$0.853
More Pricing...
4.7µH
5.9A
Shielded
8.2A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
66AH0699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.650
100+$1.370
250+$1.310
500+$1.240
More Pricing...
8.2µH
5.9A
Shielded
10.2A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
-
0.04873ohm
± 20%
7.8mm
7.6mm
2.9mm
40Y3235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$2.940
30+$2.740
100+$2.540
250+$2.340
500+$2.170
More Pricing...
470nH
5.9A
Shielded
9A
WE-LHMI Series
4.06mm x 4.06mm x 1mm
-
0.02ohm
± 20%
4.06mm
4.06mm
1mm
51AC1867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.880
25+$1.510
100+$1.210
250+$1.150
500+$1.060
More Pricing...
8.2µH
5.9A
Shielded
9A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
-
0.04873ohm
± 20%
7.8mm
7.6mm
2.9mm
31AC1399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.474
25+$0.399
100+$0.338
250+$0.321
500+$0.304
More Pricing...
220nH
5.9A
Shielded
7.9A
SRP2510A Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.0125ohm
± 20%
2.5mm
2mm
1mm
45AJ0698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.480
25+$1.250
100+$1.060
250+$1.040
500+$1.020
More Pricing...
4.7µH
5.9A
Shielded
7A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0363ohm
± 20%
6mm
5.7mm
2.9mm
69W3246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.870
100+$2.210
250+$2.150
500+$1.770
More Pricing...
8.2µH
5.9A
Shielded
10.1A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.0226ohm
± 20%
12.3mm
12.3mm
8.05mm
04X9197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+$2.100
1200+$2.060
2000+$2.020
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
68AK5617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.660
25+$2.550
100+$2.370
250+$2.160
500+$1.960
More Pricing...
1.5µH
5.9A
Shielded
5.6A
MPLCG Series
-
-
0.0217ohm
± 20%
5.5mm
5mm
3mm
54AK5645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.110
25+$0.933
100+$0.788
250+$0.765
500+$0.729
More Pricing...
470nH
5.9A
Shielded
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
2.5mm
2mm
16AM5774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.840
25+$4.910
50+$4.360
100+$3.880
250+$3.800
More Pricing...
68µH
5.9A
Shielded
8.2A
WE-LHCA Series
-
-
0.085ohm
± 20%
17.45mm
16.95mm
6.8mm
44AM8558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.800
100+$1.570
250+$1.480
500+$1.390
More Pricing...
15µH
5.9A
Shielded
6.5A
WE-XHMI Series
-
-
0.072ohm
± 20%
6.6mm
6.4mm
3.1mm
03AM0736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.940
100+$2.490
250+$2.330
500+$2.160
More Pricing...
8.2µH
5.9A
Shielded
6.2A
WE-XHMI Series
-
-
0.03468ohm
± 20%
5.55mm
5.35mm
5.1mm
62AC9526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.050
4.7µH
5.9A
Shielded
8.2A
PICC
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
55W2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
25+$2.030
100+$1.730
250+$1.610
500+$1.490
More Pricing...
10µH
5.9A
Shielded
10.25A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
0.0185ohm
± 20%
12.5mm
12.5mm
8.5mm
63K2816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$0.710
7.6µH
5.9A
Shielded
6.5A
PM127SH Series
12.5mm x 12.5mm x 7.5mm
-
0.02ohm
-20% to +40%
12.5mm
12.5mm
7.5mm
06X7878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.120
100+$0.972
250+$0.835
500+$0.834
More Pricing...
7.6µH
5.9A
Shielded
6.5A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.02ohm
± 30%
12.5mm
12.5mm
7.5mm
51AC1845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.280
25+$1.140
100+$0.969
250+$0.885
500+$0.829
More Pricing...
4.7µH
5.9A
Shielded
7A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
69W3078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.940
25+$3.780
100+$3.510
250+$3.210
500+$2.910
More Pricing...
33µH
5.9A
Shielded
5.4A
MSS1210 Series
12.3mm x 12.3mm x 10mm
-
0.039ohm
± 20%
12.3mm
12.3mm
10mm
69W4161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.480
25+$3.580
100+$3.280
250+$2.690
500+$2.100
More Pricing...
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
69W4116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
25+$2.290
100+$1.780
250+$1.740
500+$1.710
More Pricing...
4.7µH
5.9A
Shielded
6.7A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.036ohm
± 20%
5.48mm
5.28mm
3.1mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK