Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-822MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel04X9197
Re-Reel69W4161RL
Cut Tape69W4161
Product RangeXAL7030 Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.100 | $0.00 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 25+ | $3.580 |
| 100+ | $3.280 |
| 250+ | $2.690 |
| 500+ | $2.100 |
| 1000+ | $2.060 |
| 5000+ | $2.020 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.100 |
| 1200+ | $2.060 |
| 2000+ | $2.020 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-822MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel04X9197
Re-Reel69W4161RL
Cut Tape69W4161
Product RangeXAL7030 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Product RangeXAL7030 Series
Power Inductor Case7.5mm x 7.5mm x 3.1mm
DC Resistance Max0.04873ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
XAL7030 Series
DC Resistance Max
0.04873ohm
Product Length
7.5mm
Product Height
3.1mm
RMS Current (Irms)
5.9A
Saturation Current (Isat)
8.4A
Power Inductor Case
7.5mm x 7.5mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL7030-822MEC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
