Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-7R6N-RCCopy
Newark Part No.
Full Reel63K2817
Re-Reel63K2816
Cut Tape63K2816
Product RangePM127SH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $0.835 | $334.00 |
| Total Price | $334.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.835 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 1000+ | $0.739 |
| 2000+ | $0.671 |
| 4000+ | $0.602 |
| 6000+ | $0.581 |
| 10000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-7R6N-RCCopy
Newark Part No.
Full Reel63K2817
Re-Reel63K2816
Cut Tape63K2816
Product RangePM127SH Series
Technical Datasheet
Inductance7.6µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Product RangePM127SH Series
Saturation Current (Isat)6.5A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductance Tolerance-20% to +40%
DC Resistance Max0.02ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.6µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.5A
Inductance Tolerance
-20% to +40%
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
5.9A
Product Range
PM127SH Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.02ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM127SH-7R6N-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
