Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-8R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel66AH0699RL
Cut Tape66AH0699
Product RangeSRP7030CA Series
Your Part Number
1,029 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.650 |
| 100+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.240 |
| 1000+ | $1.170 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-8R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel66AH0699RL
Cut Tape66AH0699
Product RangeSRP7030CA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)10.2A
Product RangeSRP7030CA Series
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.04873ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP7030CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.9A
Saturation Current (Isat)
10.2A
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
DC Resistance Max
0.04873ohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
