31A SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$1.150
25+
$1.030
50+
$0.968
100+
$0.908
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.22µH
31A
Shielded
60A
SRP8540A Series
-
1760µohm
± 20%
8.1mm
8.4mm
3.8mm
28AH6401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.850
25+
$2.840
50+
$2.650
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
150nH
31A
Shielded
52A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
06X7528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.410
25+
$1.340
50+
$1.270
100+
$1.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
820nH
31A
Shielded
53A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
2300µohm
± 20%
13.9mm
13.5mm
5.9mm
51AC1815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.300
25+
$1.200
50+
$1.000
100+
$0.808
More Pricing...
Min: 1 / Mult: 1
360nH
31A
Shielded
60A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
1200µohm
± 20%
11mm
10mm
3.8mm
28AH6402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$2.860
25+
$2.730
50+
$2.600
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
200nH
31A
Shielded
37A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
80AH9741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.180
25+
$2.070
50+
$1.970
100+
$1.860
Min: 1 / Mult: 1
560nH
31A
Shielded
58A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
1400µohm
± 20%
13.5mm
12.6mm
6.2mm
75AJ2624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
Min: 1 / Mult: 1
220nH
31A
Shielded
41A
WE-HCM Series
13.5mm x 9.65mm x 3.3mm
280µohm
± 20%
13.5mm
9.65mm
3.3mm
75AJ2622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
Min: 1 / Mult: 1
100nH
31A
Shielded
80A
WE-HCM Series
13.5mm x 9.65mm x 3.5mm
280µohm
± 20%
13.5mm
9.65mm
3.5mm
75AJ2623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
Min: 1 / Mult: 1
150nH
31A
Shielded
61A
WE-HCM Series
13.5mm x 9.65mm x 3.5mm
280µohm
± 20%
13.5mm
9.65mm
3.5mm
29AK8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.490
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.68µH
31A
Shielded
28A
SRP1038WA Series
11mm x 10mm x 3.8mm
2300µohm
± 20%
11mm
10mm
3.8mm
80AK5387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.500
25+
$1.320
50+
$1.270
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
1.5µH
31A
Shielded
45A
SRP1265CC Series
-
2800µohm
± 20%
13.5mm
12.5mm
6.2mm
58AK1838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
Min: 1 / Mult: 1
120nH
31A
Shielded
62.7A
WE-HCM Series
-
280µohm
± 20%
13.5mm
9.65mm
3.5mm
13AM6474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.070
25+
$0.846
50+
$0.805
100+
$0.763
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
170nH
31A
Shielded
44A
PGL6478.XXXHL Series
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
61AC5966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.367
25+
$0.367
50+
$0.367
100+
$0.367
More Pricing...
Min: 1 / Mult: 1
360nH
31A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1.2mohm
± 20%
11.5mm
10.3mm
4mm
51AH5032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$1.250
25+
$1.250
50+
$1.250
100+
$1.250
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
31A
Shielded
34A
MPXV Series
17mm x 17.1mm x 7mm
2.6mohm
± 20%
17mm
17.1mm
7mm
01T1358

RoHS

Each (Supplied on Cut Tape)
1+
$3.420
Min: 250 / Mult: 250
Min: 250 / Mult: 250
1.5µH
31A
Shielded
21A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
0.00343ohm
± 20%
17.15mm
17.15mm
4mm
01T1359

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.630
2000+
$2.530
4000+
$2.390
8000+
$2.270
12000+
$2.210
More Pricing...
Min: 250 / Mult: 250
1.5µH
31A
Shielded
21A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
0.00343ohm
± 20%
17.15mm
17.15mm
4mm
73AH8902

RoHS

Each (Supplied on Cut Tape)
250+
$0.619
Min: 500 / Mult: 500
Min: 500 / Mult: 500
360nH
31A
Shielded
60A
AMPLA1004S Series
11mm x 10mm x 3.8mm
1200µohm
± 20%
11mm
10mm
3.8mm
28AH6400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$2.860
25+
$2.730
50+
$2.600
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
120nH
31A
Shielded
68A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
41AH8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$0.569
Min: 5000 / Mult: 500
Min: 10 / Mult: 500
360nH
31A
Shielded
60A
NPIM_P Series
11mm x 10mm x 3.8mm
1.2mohm
± 20%
11mm
10mm
3.8mm
64X8587

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.783
1000+
$0.753
2000+
$0.683
4000+
$0.614
6000+
$0.592
More Pricing...
Min: 500 / Mult: 500
360nH
31A
Shielded
60A
SRP1038A Series
11mm x 10mm x 3.8mm
1.2mohm
± 20%
11mm
10mm
3.8mm
64X8586

RoHS

Each (Supplied on Cut Tape)
250+
$1.150
Min: 500 / Mult: 500
Min: 500 / Mult: 500
360nH
31A
Shielded
60A
SRP1038A Series
11mm x 10mm x 3.8mm
1.2mohm
± 20%
11mm
10mm
3.8mm
28AH6403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.880
25+
$2.750
50+
$2.610
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
300nH
31A
Shielded
21A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 30%
10.2mm
7mm
5mm
73AH8903

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.504
1000+
$0.485
2000+
$0.440
4000+
$0.395
6000+
$0.381
More Pricing...
Min: 500 / Mult: 500
360nH
31A
Shielded
60A
AMPLA1004S Series
11mm x 10mm x 3.8mm
1200µohm
± 20%
11mm
10mm
3.8mm
65AH8462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.660
10+
$4.800
25+
$4.500
50+
$4.400
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
2.2µH
31A
Shielded
34A
MPX Series
17mm x 17.1mm x 7mm
2600µohm
± 20%
17mm
17.1mm
7mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK