Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435015
Newark Part No.75AJ2623
Product RangeWE-HCM Series
Your Part Number
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435015
Newark Part No.75AJ2623
Product RangeWE-HCM Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)61A
Product RangeWE-HCM Series
Power Inductor Case13.5mm x 9.65mm x 3.5mm
Inductor Case / Package-
DC Resistance Max280µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width9.65mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.65mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
31A
Saturation Current (Isat)
61A
Power Inductor Case
13.5mm x 9.65mm x 3.5mm
DC Resistance Max
280µohm
Product Length
13.5mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
