Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R68M
Newark Part No.29AK8106
Product RangeSRP1038WA Series
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 1000+ | $1.150 |
| 2000+ | $1.060 |
| 4000+ | $0.963 |
| 6000+ | $0.934 |
| 10000+ | $0.916 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R68M
Newark Part No.29AK8106
Product RangeSRP1038WA Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeSRP1038WA Series
Inductor Case / Package-
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
31A
Saturation Current (Isat)
28A
Product Range
SRP1038WA Series
DC Resistance Max
2300µohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for SRP1038WA-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability