Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLB10050HT-R15M
Newark Part No.28AH6401
Product RangeVLB Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.810 |
| 25+ | $2.680 |
| 50+ | $2.540 |
| 100+ | $2.410 |
| 250+ | $2.400 |
| 1000+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB10050HT-R15M
Newark Part No.28AH6401
Product RangeVLB Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Power Inductor Case10.2mm x 7mm x 5mm
Product RangeVLB Series
Inductor Case / Package-
DC Resistance Max371µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
31A
Saturation Current (Isat)
52A
Product Range
VLB Series
DC Resistance Max
371µohm
Product Length
10.2mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
