Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-R36MT
Newark Part No.73AH8902
Product RangeAMPLA1004S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.619 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$309.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-R36MT
Newark Part No.73AH8902
Product RangeAMPLA1004S Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeAMPLA1004S Series
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
1200µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
31A
Saturation Current (Isat)
60A
Product Range
AMPLA1004S Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA1004S-R36MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate