Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER100M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47T5104RL
Cut Tape47T5104
Product RangeIFSC-1111AB-01 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.451 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 25+ | $0.374 |
| 100+ | $0.323 |
| 250+ | $0.322 |
| 500+ | $0.318 |
| 1000+ | $0.275 |
| 2500+ | $0.258 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER100M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47T5104RL
Cut Tape47T5104
Product RangeIFSC-1111AB-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Product RangeIFSC-1111AB-01 Series
Saturation Current (Isat)800mA
Power Inductor Case2.9mm x 2.9mm x 1.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.336ohm
Product Length2.9mm
Product Width2.9mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IFSC-1111AB-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Up to 5MHz frequency
- Handles high transient current spikes without saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
800mA
Inductor Case / Package
-
DC Resistance Max
0.336ohm
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Product Range
IFSC-1111AB-01 Series
Power Inductor Case
2.9mm x 2.9mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
2.9mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for IFSC1111ABER100M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
