Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER220M01
Newark Part No.06X5461
Product RangeIFSC-1111AB-01 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.668 |
| 10+ | $0.593 |
| 25+ | $0.551 |
| 50+ | $0.507 |
| 100+ | $0.463 |
| 250+ | $0.442 |
| 500+ | $0.400 |
| 1000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER220M01
Newark Part No.06X5461
Product RangeIFSC-1111AB-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeIFSC-1111AB-01 Series
Power Inductor Case2.9mm x 2.9mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.756ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IFSC-1111AB-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
670mA
Saturation Current (Isat)
550mA
Power Inductor Case
2.9mm x 2.9mm x 1.2mm
DC Resistance Max
0.756ohm
Product Length
2.9mm
Product Height
1.2mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability