Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER1R5M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel47T5111RL
Cut Tape47T5111
Product RangeIFSC-1111AZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.822 | $1,644.00 |
| Total Price | $1,644.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.822 |
| 4000+ | $0.742 |
| 6000+ | $0.618 |
| 10000+ | $0.552 |
| 20000+ | $0.467 |
| 50000+ | $0.408 |
| 100000+ | $0.356 |
| 200000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER1R5M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel47T5111RL
Cut Tape47T5111
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Product RangeIFSC-1111AZ-01 Series
Saturation Current (Isat)1.35A
Power Inductor Case2.9mm x 2.9mm x 1mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.075ohm
Product Length2.9mm
Product Width2.9mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
DC Resistance Max
0.075ohm
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.45A
Product Range
IFSC-1111AZ-01 Series
Power Inductor Case
2.9mm x 2.9mm x 1mm
Inductance Tolerance
± 20%
Product Length
2.9mm
Product Height
1mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
