0
0 Items$0.00

SMD Power Inductors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
58Y3777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.792
100+$0.754
250+$0.706
500+$0.673
More Pricing...
330nH
9A
Shielded
16A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
9800µohm
± 20%
5.7mm
5.2mm
1.3mm
81Y1969

RoHS

Date/Lot Code

Each
1+$1.320
25+$1.010
100+$0.962
250+$0.851
500+$0.815
More Pricing...
2.2µH
4A
Shielded
6A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
0.052ohm
± 20%
5.7mm
5.2mm
1.3mm
33AK4458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.897
100+$0.851
250+$0.794
500+$0.754
More Pricing...
1µH
6A
Shielded
9A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
0.0253ohm
± 20%
5.7mm
5.2mm
1.3mm
58Y3789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
10+$1.040
15+$0.984
25+$0.927
50+$0.905
More Pricing...
8.2µH
2.1A
Shielded
2.6A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
0.21ohm
± 20%
5.7mm
5.2mm
1.3mm
58Y3782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
10+$1.040
15+$0.984
25+$0.927
50+$0.905
More Pricing...
10µH
2A
Shielded
2.3A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
0.235ohm
± 20%
5.7mm
5.2mm
1.3mm
58Y3786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
10+$1.040
15+$0.984
25+$0.927
50+$0.905
More Pricing...
4.7µH
2.7A
Shielded
4A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
0.118ohm
± 20%
5.7mm
5.2mm
1.3mm
58Y3775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
10+$1.040
15+$0.984
25+$0.927
50+$0.905
More Pricing...
200nH
15A
Shielded
22.5A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
4200µohm
± 30%
5.7mm
5.2mm
1.3mm
58Y3774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
50+$0.964
125+$0.879
250+$0.822
500+$0.782
More Pricing...
150nH
16A
Shielded
25A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
4100µohm
± 30%
5.7mm
5.2mm
1.3mm
58Y3788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
50+$0.964
125+$0.879
250+$0.822
500+$0.782
More Pricing...
6.8µH
2.3A
Shielded
3A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
0.171ohm
± 20%
5.7mm
5.2mm
1.3mm
81Y1972

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$0.576
7000+$0.564
10500+$0.553
17500+$0.541
35000+$0.530
More Pricing...
4.7µH
2.7A
Shielded
4A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
0.118ohm
± 20%
5.7mm
5.2mm
1.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK