Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-100MCopy
Newark Part No.
Full Reel81Y1968
Re-Reel58Y3782
Cut Tape58Y3782
Product RangeSRP5015TA Series
Your Part Number
2,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.840 | $9.20 |
| Total Price | $9.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.840 |
| 10+ | $1.750 |
| 25+ | $1.610 |
| 50+ | $1.460 |
| 100+ | $1.340 |
| 250+ | $1.150 |
| 500+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-100MCopy
Newark Part No.
Full Reel81Y1968
Re-Reel58Y3782
Cut Tape58Y3782
Product RangeSRP5015TA Series
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Power Inductor Case5.7mm x 5.2mm x 1.3mm
Product RangeSRP5015TA Series
Inductor Case / Package-
DC Resistance Max0.235ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 1.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Product Range
SRP5015TA Series
DC Resistance Max
0.235ohm
Product Length
5.7mm
Product Height
1.3mm
Alternatives for SRP5015TA-100M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
