Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81Y1969
Product RangeSRP5015TA Series
Your Part Number
3,550 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $1.010 |
| 100+ | $0.962 |
| 250+ | $0.851 |
| 500+ | $0.815 |
| 1000+ | $0.781 |
| 2500+ | $0.760 |
| 5000+ | $0.738 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81Y1969
Product RangeSRP5015TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP5015TA Series
Power Inductor Case5.7mm x 5.2mm x 1.3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.052ohm
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP5015TA Series
Inductor Case / Package
-
DC Resistance Max
0.052ohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Power Inductor Case
5.7mm x 5.2mm x 1.3mm
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
1.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
